

74456147 | |
|---|---|
DigiKey Part Number | 732-74456147TR-ND - Tape & Reel (TR) 732-74456147CT-ND - Cut Tape (CT) 732-74456147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456147 |
Description | FIXED IND 47UH 1.8A 190 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 41,03500 Kč | 410,35 Kč |
| 50 | 38,30640 Kč | 1 915,32 Kč |
| 100 | 35,57760 Kč | 3 557,76 Kč |
| 250 | 32,82808 Kč | 8 207,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,07067 Kč | 16 242,40 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |


