
P0751.473NL | |
|---|---|
DigiKey Part Number | 553-2837-ND |
Manufacturer | |
Manufacturer Product Number | P0751.473NL |
Description | FIXED IND 47UH 1.6A 168 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.6 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 14,83057 Kč | 1 557,21 Kč |
| 210 | 13,73771 Kč | 2 884,92 Kč |
| 315 | 13,13476 Kč | 4 137,45 Kč |
| 525 | 12,41122 Kč | 6 515,89 Kč |
| 735 | 11,95571 Kč | 8 787,45 Kč |
| 1 050 | 11,48990 Kč | 12 064,40 Kč |
| 2 625 | 10,37045 Kč | 27 222,43 Kč |
| 5 250 | 9,64596 Kč | 50 641,29 Kč |
| Unit Price without VAT: | 14,83057 Kč |
|---|---|
| Unit Price with VAT: | 17,94499 Kč |


