Fixed Kit 36 Pieces (12 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751NLKIT

DigiKey Part Number
553-2840-ND
Manufacturer
Manufacturer Product Number
P0751NLKIT
Description
P0751-P0752 SAMPLE KIT NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 36 Pieces (12 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
36 Pieces (12 Values - 3 Each)
Inductance Range
1µH ~ 68µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1463,22000 Kč463,22 Kč
2444,11000 Kč888,22 Kč
3433,26000 Kč1 299,78 Kč
5419,96000 Kč2 099,80 Kč
7411,38143 Kč2 879,67 Kč
10402,51100 Kč4 025,11 Kč
25380,51720 Kč9 512,93 Kč
50365,36520 Kč18 268,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,22000 Kč
Unit Price with VAT:560,49620 Kč