330 µH Unshielded Wirewound Inductor 160 mA 5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74455233

DigiKey Part Number
732-74455233TR-ND - Tape & Reel (TR)
732-74455233CT-ND - Cut Tape (CT)
732-74455233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74455233
Description
FIXED IND 330UH 160MA 5 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 160 mA 5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74455233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
180mA
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 043
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1048,88300 Kč488,83 Kč
5044,01180 Kč2 200,59 Kč
10040,75710 Kč4 075,71 Kč
25039,09828 Kč9 774,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,43000 Kč17 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč