
AL17052EV1 | |
|---|---|
DigiKey Part Number | 31-AL17052EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL17052EV1 |
Description | LED Offline Driver |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AL17052 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 250mW | |
Voltage - Output | 5V | |
Current - Output | 50mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AL17052 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,75000 Kč | 1 370,75 Kč |
| Unit Price without VAT: | 1 370,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,60750 Kč |




