74455068 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 18,31000 Kč
Datasheet
74455068
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74455068
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74455068

DigiKey Part Number
732-1334-2-ND - Tape & Reel (TR)
732-1334-1-ND - Cut Tape (CT)
732-1334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74455068
Description
FIXED IND 6.8UH 1.4A 130MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74455068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,77000 Kč50,77 Kč
1048,43600 Kč484,36 Kč
5043,60940 Kč2 180,47 Kč
10040,38440 Kč4 038,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,86670 Kč17 433,35 Kč
1 00031,98298 Kč31 982,98 Kč
Manufacturers Standard Package
Unit Price without VAT:50,77000 Kč
Unit Price with VAT:61,43170 Kč