



74454068 | |
|---|---|
DigiKey Part Number | 732-1413-2-ND - Tape & Reel (TR) 732-1413-1-ND - Cut Tape (CT) 732-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454068 |
Description | FIXED IND 7UH 2.2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 56,40100 Kč | 564,01 Kč |
| 50 | 50,75220 Kč | 2 537,61 Kč |
| 100 | 47,01450 Kč | 4 701,45 Kč |
| 250 | 45,14572 Kč | 11 286,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 39,71142 Kč | 23 826,85 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




