Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61087DSCT

DigiKey Part Number
296-27242-2-ND - Tape & Reel (TR)
296-27242-1-ND - Cut Tape (CT)
296-27242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61087DSCT
Description
IC REG BOOST ADJ 3.2A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61087DSCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
Frequency - Switching
650kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,75200 Kč427,52 Kč
2539,11520 Kč977,88 Kč
10035,10870 Kč3 510,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,19784 Kč8 299,46 Kč
50032,04630 Kč16 023,15 Kč
75031,46956 Kč23 602,17 Kč
1 25030,83061 Kč38 538,26 Kč
1 75030,45706 Kč53 299,85 Kč
2 50030,09803 Kč75 245,07 Kč
6 25029,32456 Kč183 278,50 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč