



74439369033 | |
|---|---|
DigiKey Part Number | 732-10709-2-ND - Tape & Reel (TR) 732-10709-1-ND - Cut Tape (CT) 732-10709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369033 |
Description | FIXED IND 3.3UH 15A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 3.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4mOhm |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 50 | 101,71440 Kč | 5 085,72 Kč |
| 100 | 75,36180 Kč | 7 536,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,77117 Kč | 21 531,35 Kč |
| 600 | 62,40640 Kč | 37 443,84 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |


