
LTC7817IUHF#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC7817IUHF#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7817IUHF#WPBF |
Description | 40V, 8UA IQ, 3MHZ, TRPLE BCKBST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7817IUHF#WPBF Models |
Category | Frequency - Switching 100kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 38-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-QFN (5x7) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 199,16192 Kč | 10 356,42 Kč |
| Unit Price without VAT: | 199,16192 Kč |
|---|---|
| Unit Price with VAT: | 240,98592 Kč |




