



74439369022 | |
|---|---|
DigiKey Part Number | 732-10708-2-ND - Tape & Reel (TR) 732-10708-1-ND - Cut Tape (CT) 732-10708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369022 |
Description | FIXED IND 2.2UH 16A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16 A 2.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 50 | 101,71440 Kč | 5 085,72 Kč |
| 100 | 75,36180 Kč | 7 536,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 71,77117 Kč | 21 531,35 Kč |
| 600 | 62,40640 Kč | 37 443,84 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |



