LTC3892-2 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2727A

DigiKey Part Number
DC2727A-ND
Manufacturer
Manufacturer Product Number
DC2727A
Description
EVAL BOARD FOR LTC38922
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3892-2 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 12V
Current - Output
10A, 3A
Voltage - Input
6V ~ 40V
Regulator Topology
Buck-Boost, SEPIC
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
LTC3892-2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 114,98000 Kč4 114,98 Kč
Manufacturers Standard Package
Unit Price without VAT:4 114,98000 Kč
Unit Price with VAT:4 979,12580 Kč