6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74439358068

DigiKey Part Number
732-7276-2-ND - Tape & Reel (TR)
732-7276-1-ND - Cut Tape (CT)
732-7276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439358068
Description
FIXED IND 6.8UH 7.2A 13.5 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 13.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439358068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13.5mOhm
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8080
Current Rating (Amps)
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Current - Saturation (Isat)
17.6A
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXL1V0707-6R8-REaton - Electronics Division60283-EXL1V0707-6R8-RCT-ND19,74000 KčSimilar
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
5085,00000 Kč4 250,00 Kč
10073,28300 Kč7 328,30 Kč
25064,25388 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,16216 Kč27 581,08 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč