


EXL1V0707-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0707-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0707-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V0707-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0707-6R8-R |
Description | FIXED IND 6.8UH 9.5A 19.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9.5 A 19.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19.6mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 100 | 13,33580 Kč | 1 333,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,36093 Kč | 8 652,65 Kč |
| 1 400 | 11,65614 Kč | 16 318,60 Kč |
| 2 100 | 11,26313 Kč | 23 652,57 Kč |
| 3 500 | 10,78721 Kč | 37 755,24 Kč |
| 4 900 | 10,48503 Kč | 51 376,65 Kč |
| 7 000 | 10,17422 Kč | 71 219,54 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

