1.5 µH Shielded Molded Inductor 16 A 2.91mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 16 A 2.91mOhm Nonstandard
WE-XHMI Series, bottom

74439358015

DigiKey Part Number
732-74439358015TR-ND - Tape & Reel (TR)
732-74439358015CT-ND - Cut Tape (CT)
732-74439358015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439358015
Description
FIXED IND 1.5UH 16A 2.91 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 16 A 2.91mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439358015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
2.91mOhm
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.346" L x 0.327" W (8.80mm x 8.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
5085,00000 Kč4 250,00 Kč
10073,28300 Kč7 328,30 Kč
25064,25388 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,16216 Kč27 581,08 Kč
Manufacturers Standard Package
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč