
RTQ2812AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2812AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2812AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2812AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2812AGQWF |
Description | IC REG BUCK ADJ 12A 21WQFN-TL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V, 3.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WQFN-TL (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 25 | 32,88000 Kč | 822,00 Kč |
| 100 | 29,41320 Kč | 2 941,32 Kč |
| 250 | 27,76076 Kč | 6 940,19 Kč |
| 500 | 26,76466 Kč | 13 382,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,53449 Kč | 38 301,74 Kč |
| 3 000 | 24,93218 Kč | 74 796,54 Kč |
| 4 500 | 24,63070 Kč | 110 838,15 Kč |
| 7 500 | 24,29667 Kč | 182 225,02 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |


