180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard
WE-XHMI Series, bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744393440018

DigiKey Part Number
732-10696-2-ND - Tape & Reel (TR)
732-10696-1-ND - Cut Tape (CT)
732-10696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744393440018
Description
FIXED IND 180NH 20A 1.32 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744393440018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.32mOhm
Series
Frequency - Self Resonant
168MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Current - Saturation (Isat)
50.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXL1V0603-R18-REaton - Electronics Division465283-EXL1V0603-R18-RCT-ND18,06000 KčSimilar
In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
5053,73380 Kč2 686,69 Kč
25039,79120 Kč9 947,80 Kč
50038,87360 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,96707 Kč32 967,07 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč