MAX38801 Quick-PWM™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38801EVKIT#

DigiKey Part Number
MAX38801EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX38801EVKIT#
Description
EVAL BOARD FOR MAX38801
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX38801 Quick-PWM™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
15A
Series
Voltage - Input
6.5V ~ 14V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
MAX38801
Main Purpose
DC/DC, Step Down
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 756,41000 Kč2 756,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 756,41000 Kč
Unit Price with VAT:3 335,25610 Kč