2.2 µH Shielded Molded Inductor 7.8 A 17.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443844020022

DigiKey Part Number
732-7443844020022TR-ND - Tape & Reel (TR)
732-7443844020022CT-ND - Cut Tape (CT)
732-7443844020022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443844020022
Description
FIXED IND 2.2UH 7.8A 17.9 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7.8 A 17.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443844020022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
17.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1037,79600 Kč377,96 Kč
5034,64680 Kč1 732,34 Kč
10031,70700 Kč3 170,70 Kč
50028,55728 Kč14 278,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,80234 Kč25 802,34 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč