


74438357010 | |
|---|---|
DigiKey Part Number | 732-11197-2-ND - Tape & Reel (TR) 732-11197-1-ND - Cut Tape (CT) 732-11197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438357010 |
Description | FIXED IND 1UH 7.4A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.4 A 13.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438357010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 4030 |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 9.6A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 50 | 32,50500 Kč | 1 625,25 Kč |
| 100 | 29,54420 Kč | 2 954,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,61756 Kč | 17 932,29 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


