
LT3154AV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3154AV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3154AV#TRPBF |
Description | IC REG BUCK BOOST ADJ 6A 16LQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3154AV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz, 500kHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,77742 Kč | 264 443,55 Kč |
| Unit Price without VAT: | 105,77742 Kč |
|---|---|
| Unit Price with VAT: | 127,99068 Kč |




