WE-MAPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI

74438357010

DigiKey Part Number
732-11197-2-ND - Tape & Reel (TR)
732-11197-1-ND - Cut Tape (CT)
732-11197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438357010
Description
FIXED IND 1UH 7.4A 13.5 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7.4 A 13.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438357010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
59MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,20000 Kč35,20 Kč
1033,47400 Kč334,74 Kč
5032,24480 Kč1 612,24 Kč
10029,30780 Kč2 930,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70022,87134 Kč16 009,94 Kč
Manufacturers Standard Package
Unit Price without VAT:35,20000 Kč
Unit Price with VAT:42,59200 Kč