


74438356015HT | |
|---|---|
DigiKey Part Number | 732-74438356015HTTR-ND - Tape & Reel (TR) 732-74438356015HTCT-ND - Cut Tape (CT) 732-74438356015HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438356015HT |
Description | FIXED IND 1.5UH 5.5A 20.7 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 5.5 A 20.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438356015HT Models |
Category | DC Resistance (DCR) 20.7mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Supplier Device Package 5020 |
Current - Saturation (Isat) 6.6A | Size / Dimension 0.213" L x 0.213" W (5.40mm x 5.40mm) |
Shielding Shielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 39,37500 Kč | 393,75 Kč |
| 50 | 36,20520 Kč | 1 810,26 Kč |
| 100 | 32,03400 Kč | 3 203,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,01411 Kč | 26 014,11 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


