22 µH Shielded Molded Inductor 600 mA 940mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 600 mA 940mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74438335220

DigiKey Part Number
732-4870-2-ND - Tape & Reel (TR)
732-4870-1-ND - Cut Tape (CT)
732-4870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438335220
Description
FIXED IND 22UH 600MA 940 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 600 mA 940mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438335220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1034,60500 Kč346,05 Kč
5032,31600 Kč1 615,80 Kč
10030,00610 Kč3 000,61 Kč
50027,65436 Kč13 827,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,35096 Kč24 350,96 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč