



7443763540150 | |
|---|---|
DigiKey Part Number | 732-13641-ND |
Manufacturer | |
Manufacturer Product Number | 7443763540150 |
Description | FIXED IND 15UH 45.3A 2.16 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 45.3 A 2.16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443763540150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.614" L x 1.417" W (41.00mm x 36.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 3 | 415,27000 Kč | 1 245,81 Kč |
| 6 | 375,55000 Kč | 2 253,30 Kč |
| 12 | 336,03833 Kč | 4 032,46 Kč |
| 18 | 306,40722 Kč | 5 515,33 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |


