



7443763540100 | |
|---|---|
DigiKey Part Number | 732-13640-ND |
Manufacturer | |
Manufacturer Product Number | 7443763540100 |
Description | FIXED IND 10UH 56.7A 1.2 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 56.7 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443763540100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.614" L x 1.417" W (41.00mm x 36.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,32000 Kč | 427,32 Kč |
| 3 | 390,26667 Kč | 1 170,80 Kč |
| 6 | 352,93833 Kč | 2 117,63 Kč |
| 12 | 315,82000 Kč | 3 789,84 Kč |
| 18 | 287,96389 Kč | 5 183,35 Kč |
| Unit Price without VAT: | 427,32000 Kč |
|---|---|
| Unit Price with VAT: | 517,05720 Kč |

