2.2 µH Shielded Drum Core, Wirewound Inductor 30 A 1.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443762504022

DigiKey Part Number
732-7443762504022TR-ND - Tape & Reel (TR)
732-7443762504022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7443762504022
Description
FIXED IND 2.2UH 30A 1.96 MOHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 30 A 1.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443762504022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
1.96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.992" L x 0.866" W (25.20mm x 22.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
10137,83100 Kč1 378,31 Kč
50125,84100 Kč6 292,05 Kč
100113,85120 Kč11 385,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20097,78665 Kč19 557,33 Kč
Manufacturers Standard Package
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč