


744373965120 | |
|---|---|
DigiKey Part Number | 732-11446-2-ND - Tape & Reel (TR) 732-11446-1-ND - Cut Tape (CT) 732-11446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965120 |
Description | FIXED IND 12UH 8.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 8.2 A 20mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 50 | 57,66060 Kč | 2 883,03 Kč |
| 100 | 52,51600 Kč | 5 251,60 Kč |
| 250 | 49,42928 Kč | 12 357,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,45212 Kč | 23 726,06 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


