1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
WE-LHMI Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437368010

DigiKey Part Number
732-3386-2-ND - Tape & Reel (TR)
732-3386-1-ND - Cut Tape (CT)
732-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437368010
Description
FIXED IND 1UH 14.5A 3.3 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 14.5 A 3.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437368010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48.3A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1052,81000 Kč528,10 Kč
5048,73640 Kč2 436,82 Kč
10044,68370 Kč4 468,37 Kč
25042,64692 Kč10 661,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,05056 Kč18 525,28 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč