74437349015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74437349015
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437349022

DigiKey Part Number
732-3352-2-ND - Tape & Reel (TR)
732-3352-1-ND - Cut Tape (CT)
732-3352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437349022
Description
FIXED IND 2.2UH 7.5A 0.012OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7.5 A 12mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437349022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.1A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,06000 Kč48,06 Kč
1047,14600 Kč471,46 Kč
5043,52620 Kč2 176,31 Kč
10039,90590 Kč3 990,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,99054 Kč24 792,43 Kč
Manufacturers Standard Package
Unit Price without VAT:48,06000 Kč
Unit Price with VAT:58,15260 Kč