
LTC3110EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3110EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3110EUF#TRPBFCT-ND - Cut Tape (CT) LTC3110EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3110EUF#TRPBF |
Description | IC BATT CHG SUPERCAP 24QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charger IC Supercapacitor 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3110EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Supercapacitor | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 222,47400 Kč | 2 224,74 Kč |
| 25 | 207,50240 Kč | 5 187,56 Kč |
| 100 | 196,29560 Kč | 19 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,60502 Kč | 439 012,55 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |








