4.7 µH Shielded Molded Inductor 2.2 A 105mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 2.2 A 105mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437324047

DigiKey Part Number
732-3333-2-ND - Tape & Reel (TR)
732-3333-1-ND - Cut Tape (CT)
732-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324047
Description
FIXED IND 4.7UH 2.2A 105 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.2 A 105mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1048,12700 Kč481,27 Kč
5044,11680 Kč2 205,84 Kč
10042,12200 Kč4 212,20 Kč
50040,12718 Kč20 063,59 Kč
1 00038,11158 Kč38 111,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,71656 Kč98 149,68 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč