



74437321010 | |
|---|---|
DigiKey Part Number | 732-6137-2-ND - Tape & Reel (TR) 732-6137-1-ND - Cut Tape (CT) 732-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437321010 |
Description | FIXED IND 1UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437321010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 4012 | |
Size / Dimension | 0.160" L x 0.160" W (4.06mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 50 | 49,55520 Kč | 2 477,76 Kč |
| 100 | 45,04070 Kč | 4 504,07 Kč |
| 250 | 40,96708 Kč | 10 241,77 Kč |
| 500 | 37,22946 Kč | 18 614,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,49498 Kč | 129 979,92 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



