1.2 µH Shielded Wirewound Inductor 45 A 0.92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443642010120

DigiKey Part Number
732-7443642010120TR-ND - Tape & Reel (TR)
732-7443642010120CT-ND - Cut Tape (CT)
732-7443642010120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443642010120
Description
FIXED IND 1.2UH 45A 0.92 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 45 A 0.92mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443642010120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
47A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.92mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
42MHz
Part Status
Active
Ratings
AEC-Q200
Type
Wirewound
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10164,41400 Kč1 644,14 Kč
50146,27200 Kč7 313,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150121,78840 Kč18 268,26 Kč
750109,75711 Kč82 317,83 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč