
EPC9118 | |
|---|---|
DigiKey Part Number | 917-1073-ND |
Manufacturer | |
Manufacturer Product Number | EPC9118 |
Description | EVAL BOARD FOR EPC2001C EPC2021 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2001C, EPC2021 eGaN® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer EPC | Current - Output 20A |
Series | Voltage - Input 30V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part EPC2001C, EPC2021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 555,31000 Kč | 4 555,31 Kč |
| Unit Price without VAT: | 4 555,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 511,92510 Kč |


