300 nH Shielded Wirewound Inductor 22 A 1.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 nH Shielded Wirewound Inductor 22 A 1.1mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744355230

DigiKey Part Number
732-744355230TR-ND - Tape & Reel (TR)
732-744355230CT-ND - Cut Tape (CT)
732-744355230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744355230
Description
FIXED IND 300NH 22A 1.1 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
300 nH Shielded Wirewound Inductor 22 A 1.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744355230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm
Q @ Freq
-
Frequency - Self Resonant
170MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1040
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1058,58400 Kč585,84 Kč
5054,17480 Kč2 708,74 Kč
10051,86510 Kč5 186,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80041,12275 Kč32 898,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč