


LTC7800IUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7800IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7800IUDC#PBF |
Description | IC REG CTRLR SYNC BUCK 60V 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7800IUDC#PBF Models |
Category | Frequency - Switching 320kHz ~ 2.25MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 206,15800 Kč | 2 061,58 Kč |
| 91 | 177,45385 Kč | 16 148,30 Kč |
| 182 | 171,54214 Kč | 31 220,67 Kč |
| 273 | 168,58242 Kč | 46 023,00 Kč |
| 546 | 164,24167 Kč | 89 675,95 Kč |
| 1 001 | 161,07962 Kč | 161 240,70 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |



