2 µH Shielded Wirewound Inductor 11 A 7.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 µH Shielded Wirewound Inductor 11 A 7.3mOhm Nonstandard
Würth Elektronik High Current Inductors | Digi-Key Daily
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443552200

DigiKey Part Number
732-7443552200TR-ND - Tape & Reel (TR)
732-7443552200CT-ND - Cut Tape (CT)
732-7443552200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443552200
Description
FIXED IND 2UH 11A 7.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 µH Shielded Wirewound Inductor 11 A 7.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443552200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.3mOhm
Mfr
Frequency - Self Resonant
53MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1040
Current Rating (Amps)
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.165" (4.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104-2R2-REaton - Electronics Division455283-HCM1A1104-2R2-RCT-ND52,97000 KčSimilar
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
1058,18700 Kč581,87 Kč
5053,80720 Kč2 690,36 Kč
10051,51310 Kč5 151,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80040,41796 Kč32 334,37 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč