



7443552150 | |
|---|---|
DigiKey Part Number | 732-7443552150TR-ND - Tape & Reel (TR) 732-7443552150CT-ND - Cut Tape (CT) 732-7443552150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443552150 |
Description | FIXED IND 1.5UH 14A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 14 A 5.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443552150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 63MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 50 | 54,17480 Kč | 2 708,74 Kč |
| 100 | 51,86510 Kč | 5 186,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,12275 Kč | 32 898,20 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



