1 µH Shielded Wirewound Inductor 16 A 3.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 16 A 3.3mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443552100

DigiKey Part Number
732-7443552100TR-ND - Tape & Reel (TR)
732-7443552100CT-ND - Cut Tape (CT)
732-7443552100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443552100
Description
FIXED IND 1UH 16A 3.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 16 A 3.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443552100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3mOhm
Mfr
Frequency - Self Resonant
80MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1040
Current Rating (Amps)
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Current - Saturation (Isat)
20A
Height - Seated (Max)
0.165" (4.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
1058,18700 Kč581,87 Kč
5053,80720 Kč2 690,36 Kč
10051,51310 Kč5 151,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80040,41796 Kč32 334,37 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč