



7443551331 | |
|---|---|
DigiKey Part Number | 732-3881-2-ND - Tape & Reel (TR) 732-3881-1-ND - Cut Tape (CT) 732-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443551331 |
Description | FIXED IND 33UH 5.5A 30.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 5.5 A 30.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443551331 Models |
Category | DC Resistance (DCR) 30.5mOhm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1365 |
Current Rating (Amps) | Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm) |
Current - Saturation (Isat) 5.5A | Height - Seated (Max) 0.256" (6.50mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 71,11700 Kč | 711,17 Kč |
| 50 | 65,69480 Kč | 3 284,74 Kč |
| 100 | 62,98360 Kč | 6 298,36 Kč |
| 200 | 58,81250 Kč | 11 762,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 49,53183 Kč | 19 812,73 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |



