11.3 µH Shielded Wirewound Inductor 11 A 9.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3 µH Shielded Wirewound Inductor 11 A 9.1mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443551111

DigiKey Part Number
732-7443551111TR-ND - Tape & Reel (TR)
732-7443551111CT-ND - Cut Tape (CT)
732-7443551111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551111
Description
FIXED IND 11.3UH 11A 9.1 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11.3 µH Shielded Wirewound Inductor 11 A 9.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9.1mOhm
Mfr
Frequency - Self Resonant
12MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1365
Current Rating (Amps)
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Current - Saturation (Isat)
9.5A
Height - Seated (Max)
0.256" (6.50mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,58000 Kč72,58 Kč
1071,11700 Kč711,17 Kč
5065,69480 Kč3 284,74 Kč
10062,98360 Kč6 298,36 Kč
20058,81250 Kč11 762,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40049,53183 Kč19 812,73 Kč
Manufacturers Standard Package
Unit Price without VAT:72,58000 Kč
Unit Price with VAT:87,82180 Kč