Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5025ASD/NOPB

DigiKey Part Number
296-LM5025ASD/NOPBTR-ND - Tape & Reel (TR)
296-LM5025ASD/NOPBCT-ND - Cut Tape (CT)
296-LM5025ASD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5025ASD/NOPB
Description
IC REG CTRLR FWRD CONV 16WSON
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5025ASD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 580kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
80%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
16-WFDFN Exposed Pad
Number of Outputs
2
Supplier Device Package
16-WSON (5x5)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 968
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,83194 Kč40 831,94 Kč
2 00039,85236 Kč79 704,72 Kč
3 00039,36191 Kč118 085,73 Kč
5 00038,81859 Kč194 092,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
173,83000 Kč73,83 Kč
1055,47600 Kč554,76 Kč
2550,89560 Kč1 272,39 Kč
10045,86750 Kč4 586,75 Kč
25043,46788 Kč10 866,97 Kč
50042,02216 Kč21 011,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
171,53000 Kč71,53 Kč
1053,84900 Kč538,49 Kč
2549,41920 Kč1 235,48 Kč
10044,53070 Kč4 453,07 Kč
25042,20236 Kč10 550,59 Kč
50040,79836 Kč20 399,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:71,53000 Kč
Unit Price with VAT:86,55130 Kč