1.4 µH Shielded Wirewound Inductor 22 A 2.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.4 µH Shielded Wirewound Inductor 22 A 2.4mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443550140

DigiKey Part Number
732-7443550140TR-ND - Tape & Reel (TR)
732-7443550140CT-ND - Cut Tape (CT)
732-7443550140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443550140
Description
FIXED IND 1.4UH 22A 2.4 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.4 µH Shielded Wirewound Inductor 22 A 2.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443550140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.4mOhm
Mfr
Frequency - Self Resonant
60MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1350
Current Rating (Amps)
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Current - Saturation (Isat)
26A
Height - Seated (Max)
0.197" (5.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1071,60300 Kč716,03 Kč
5066,14380 Kč3 307,19 Kč
10063,41400 Kč6 341,40 Kč
20059,21435 Kč11 842,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40052,49500 Kč20 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč