
74435030010 | |
|---|---|
DigiKey Part Number | 732-74435030010TR-ND - Tape & Reel (TR) 732-74435030010CT-ND - Cut Tape (CT) 732-74435030010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435030010 |
Description | FIXED IND 100NH 27A 0.31 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 27 A 0.31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435030010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.197" L x 0.122" W (5.00mm x 3.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 50 | 45,83860 Kč | 2 291,93 Kč |
| 100 | 41,47110 Kč | 4 147,11 Kč |
| 500 | 37,10346 Kč | 18 551,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,42655 Kč | 62 853,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |


