
744340300055 | |
|---|---|
DigiKey Part Number | 732-744340300055TR-ND - Tape & Reel (TR) 732-744340300055CT-ND - Cut Tape (CT) 732-744340300055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744340300055 |
Description | FIXED IND 55NH 27A 0.27 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 nH Shielded Drum Core, Wirewound Inductor 27 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744340300055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.27mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 123MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.189" L x 0.122" W (4.80mm x 3.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 41,17700 Kč | 411,77 Kč |
| 50 | 37,60740 Kč | 1 880,37 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 500 | 30,44710 Kč | 15 223,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,78240 Kč | 51 564,80 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


