



7443320330 | |
|---|---|
DigiKey Part Number | 732-2141-2-ND - Tape & Reel (TR) 732-2141-1-ND - Cut Tape (CT) 732-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443320330 |
Description | FIXED IND 3.3UH 17A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 17 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443320330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 53,33500 Kč | 533,35 Kč |
| 50 | 50,60520 Kč | 2 530,26 Kč |
| 100 | 48,71540 Kč | 4 871,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,15410 Kč | 13 546,23 Kč |
| 600 | 38,90510 Kč | 23 343,06 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |




