


LTC3890HUH#PBF | |
|---|---|
DigiKey Part Number | LTC3890HUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3890HUH#PBF |
Description | IC REG CTRLR BUCK/SEPIC 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3890HUH#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz |
Series | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 10 | 283,47300 Kč | 2 834,73 Kč |
| 73 | 248,65658 Kč | 18 151,93 Kč |
| 146 | 240,41849 Kč | 35 101,10 Kč |
| 292 | 233,63510 Kč | 68 221,45 Kč |
| 511 | 229,04585 Kč | 117 042,43 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |





