5.6 µH Shielded Wirewound Inductor 4.5 A 28.5mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Wirewound Inductor 4.5 A 28.5mOhm 2-SMD
744316 bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744316560

DigiKey Part Number
732-6183-2-ND - Tape & Reel (TR)
732-6183-1-ND - Cut Tape (CT)
732-6183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316560
Description
FIXED IND 5.6UH 4.5A 28.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 4.5 A 28.5mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5040
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
5052,91500 Kč2 645,75 Kč
10048,08540 Kč4 808,54 Kč
25043,67584 Kč10 918,96 Kč
50039,68622 Kč19 843,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50036,11656 Kč54 174,84 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč