
STEVAL-POE005V1 | |
|---|---|
DigiKey Part Number | 497-18493-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-POE005V1 |
Description | EVAL BOARD FOR PM8804 PM8805 |
Customer Reference | |
Detailed Description | PM8804, PM8805 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | PM8804, PM8805 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 623,20000 Kč | 3 623,20 Kč |
| Unit Price without VAT: | 3 623,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 384,07200 Kč |


